8-2232266-3 | TE Connectivity
Plug housing, 6 pole, pitch 6 mm, straight, orange, 8-2232266-3
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 20 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 8-2232266-3, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 6 mm centerline, Wire and Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | orange | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |