8-5316136-0 | TE Connectivity
Socket header, 140 pole, pitch 0.6 mm, straight, black, 8-5316136-0
Order No.: 59F774
MPN:
8-5316136-0
Unit Price (€ / pc.)
22.0150 € *
Available in 5 Days: 1,792 pcs. - if ordered today
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
2 pcs.
20.5989 €
5 pcs.
19.3494 €
10 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 8-5316136-0, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 140 Position, 0.6 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tray, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 140 pole | |
| Grid | 0.6 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |