87216-7 | TE Connectivity

Pin header, 14 pole, pitch 3.81 mm, straight, black, 87216-7

Order No.: 72P2013
EAN: 4099891740245
MPN:
87216-7
87216-7 TE Connectivity PCB Connection Systems Image 1
87216-7 TE Connectivity PCB Connection Systems Image 2
87216-7 TE Connectivity PCB Connection Systems Image 3
87216-7 TE Connectivity PCB Connection Systems Image 4
87216-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 23 Weeks **
Total Price:
199.75 € *
Price list
Quantity
Price per unit*
7 pcs.
28.5362 €
18 pcs.
28.0007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 87216-7, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 14 Position, 3.81 mm Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 14-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes