87690-1 | TE Connectivity
Pin header, 10 pole, pitch 2.54 mm, straight, black, 87690-1
Order No.: 72P2030
EAN: 4099891740405
MPN:
87690-1
Unit Price (€ / pc.)
4.3435 € *
Available in 5 Days: 1,280 pcs. - if ordered today
Total Price:
217.17 € *
Price list
Quantity
Price per unit*
50 pcs.
4.3435 €
150 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 87690-1, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 10 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Press-Fit, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |