9-1971817-3 | TE Connectivity
Connector, 3 pole, pitch 2.5 mm, straight, natural, 9-1971817-3
Order No.: 72P2299
EAN: 4099891740726
MPN:
9-1971817-3
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 2,015 pcs.
Leadtime: 22 Weeks **
PCB header, 9-1971817-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Natural.
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |