9-2232043-3 | TE Connectivity

Connector, 3 pole, pitch 5 mm, straight, natural, 9-2232043-3

Order No.: 72P2331
EAN: 4099891740740
MPN:
9-2232043-3
Series: RAST 5
9-2232043-3 TE Connectivity PCB Connection Systems Image 1
9-2232043-3 TE Connectivity PCB Connection Systems Image 2
9-2232043-3 TE Connectivity PCB Connection Systems Image 3
9-2232043-3 TE Connectivity PCB Connection Systems Image 4
9-2232043-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 405 pcs.
Leadtime: 20 Weeks **
Total Price:
198.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
228 pcs.
0.8687 €

Tab Header , 9-2232043-3, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe natur
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 16 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes