9-2232043-7 | TE Connectivity

Connector, 7 pole, pitch 5 mm, straight, natural, 9-2232043-7

Order No.: 72P2334
EAN: 4099891740764
MPN:
9-2232043-7
Series: RAST 5
9-2232043-7 TE Connectivity PCB Connection Systems Image 1
9-2232043-7 TE Connectivity PCB Connection Systems Image 2
9-2232043-7 TE Connectivity PCB Connection Systems Image 3
9-2232043-7 TE Connectivity PCB Connection Systems Image 4
9-2232043-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 1,006 pcs.
Leadtime: 27 Weeks **
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
350 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab header , 9-2232043-7, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 7 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 250 V
Rated current 16 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes