9-2834006-2 | TE Connectivity

Connector, 2 pole, pitch 4 mm, natural, 9-2834006-2

Order No.: 72P2355
EAN: 4099891740832
MPN:
9-2834006-2
9-2834006-2 TE Connectivity PCB Connection Systems Image 1
9-2834006-2 TE Connectivity PCB Connection Systems Image 2
9-2834006-2 TE Connectivity PCB Connection Systems Image 3
9-2834006-2 TE Connectivity PCB Connection Systems Image 4
9-2834006-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 56,000 pcs.
Leadtime: 19 Weeks **
Total Price:
714.00 € *
Price list
Quantity
Price per unit*
800 pcs.
0.8925 €
1600 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 9-2834006-2, TE Connectivity

Poke-In connector, Wire-to-Board, 2 Position, 4 mm Centerline, Printed circuit board, Height 4.48 mm, Surface mount, 18 - 22 AWG Wire size.

Technical specifications
Connection SMD
Version Steckverbinder
Additional parts bestückt
Colour natur
contact surface Zinn-Blei
Rated voltage 400 V
Rated current 6 A
Pin number 2-polig
Grid 4 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes