917694-2 | TE Connectivity

Plug housing, 10 pole, pitch 2.5 mm, straight, red, 917694-2

Order No.: 72P2253
EAN: 4099891740573
MPN:
917694-2
917694-2 TE Connectivity PCB Connection Systems Image 1
917694-2 TE Connectivity PCB Connection Systems Image 2
917694-2 TE Connectivity PCB Connection Systems Image 3
917694-2 TE Connectivity PCB Connection Systems Image 4
917694-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,920 pcs.
Leadtime: 20 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 917694-2, TE Connectivity

Rectangular connector housing, Wire-to-Board, 10 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Plug, Socket.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Applications

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour rot
Contact type Buchse
Rated voltage 250 V
Orientation gerade
Pin number 10-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes