917696-1 | TE Connectivity

Plug housing, 12 pole, pitch 2.5 mm, straight, red, 917696-1

Order No.: 72P2254
EAN: 4099891740580
MPN:
917696-1
917696-1 TE Connectivity PCB Connection Systems Image 1
917696-1 TE Connectivity PCB Connection Systems Image 2
917696-1 TE Connectivity PCB Connection Systems Image 3
917696-1 TE Connectivity PCB Connection Systems Image 4
917696-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 1,298 pcs.
Leadtime: 23 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 917696-1, TE Connectivity

Housing, Plug, Wire-to-Wire, 12 Position, 2.5 mm Centerline, Crimp, 1 Row, Red, Mating retention, Wire & Cable.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Features

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour rot
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 12-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes