917723-4 | TE Connectivity
Pin header, 3 pole, pitch 2.5 mm, straight, yellow, 917723-4
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 1,198 pcs.
Leadtime: 24 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0710 €
600 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 917723-4, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder.
Features
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows proper mating
Features
- Household appliances
- Gaming
- Garage door openers
- Security system
- Industrial control
- Business equipment
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | gelb | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |