917783-1 | TE Connectivity

Pin header, 5 pole, pitch 2.5 mm, straight, natural, 917783-1

Order No.: 35P4324
EAN: 4099889933390
MPN:
917783-1
917783-1 TE Connectivity PCB Connection Systems Image 1
917783-1 TE Connectivity PCB Connection Systems Image 2
917783-1 TE Connectivity PCB Connection Systems Image 3
917783-1 TE Connectivity PCB Connection Systems Image 4
917783-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 587,959 pcs.
Leadtime: 22 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 917783-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 5-polig
Grid 2.5 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes