917783-2 | TE Connectivity

Pin header, 5 pole, pitch 2.5 mm, straight, red, 917783-2

Order No.: 72P2259
EAN: 4099891740634
MPN:
917783-2
917783-2 TE Connectivity PCB Connection Systems Image 1
917783-2 TE Connectivity PCB Connection Systems Image 2
917783-2 TE Connectivity PCB Connection Systems Image 3
917783-2 TE Connectivity PCB Connection Systems Image 4
917783-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 22 Weeks **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.6783 €

Pin header, 917783-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Features

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe rot
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes