926306-5 | TE Connectivity
Socket housing, 5 pole, pitch 6.35 mm, straight, natural, 926306-5
Order No.: 35P5087
EAN: 4099889937121
MPN:
926306-5
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
PCB Connection System, 926306-5, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 6
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 6.35 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |