936399-1 | TE Connectivity
Connector, 4 pole, pitch 2.54 mm, straight, natural, 936399-1
Order No.: 72P2367
EAN: 4099891740849
MPN:
936399-1
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 5 Days: 1,181 pcs.
Leadtime: 9 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0353 €
450 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 936399-1, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Natural.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |