E28915-000 | TE Connectivity

Socket housing, 20 pole, straight, E28915-000

Order No.: 72P2714
EAN: 4099891741044
MPN:
E28915-000
Image may differ
Unit Price (€ / pc.)
890.6793 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 62 Weeks **
Total Price:
890.68 € *
Price list
Quantity
Price per unit*
1 pcs.
890.6793 €
2 pcs.
875.0427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, E28915-000, TE Connectivity

Standard rectangular connector, Housing kit, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire.

Technical specifications
Connection Crimpanschluss
Connection plating vergoldet
Number of rows 2
Version Buchsengehäuse
Contact type Stift
contact surface vergoldet
Rated voltage 1500 V
Rated current 5 A
Orientation gerade
Pin number 20-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes