E35915-000 | TE Connectivity
Plug housing, straight, E35915-000
Order No.: 72P2716
EAN: 4099891741051
MPN:
E35915-000
Unit Price (€ / pc.)
1,221.8563 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 8 Weeks **
Total Price:
1,221.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1,221.8563 €
2 pcs.
1,200.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, E35915-000, TE Connectivity
Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Gold.
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 1500 V | |
Rated current | 5 A | |
Orientation | gerade | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |