1-1437416-3 | TE Connectivity
PCB terminal, 4 pole, pitch 11.1 mm, AWG 12, 20 A, screw connection, black, 1-1437416-3
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 28 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1-1437416-3, TE Connectivity
Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 4 Position, 11.1 mm Centerline, 1 Row, 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 12 | |
Width | 16 mm | |
Colour | schwarz | |
Height | 21.08 mm | |
Cable cross-section | 3,0 mm² | |
Rated current | 20 A | |
Pin number | 4-polig | |
Grid | 11.1 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |