1-1437648-8 | TE Connectivity

PCB terminal, 2 pole, AWG 22 to 12, 10 A, screw connection, black, 1-1437648-8

Order No.: 71P0485
EAN: 4099891625795
MPN:
1-1437648-8
Series: AMP-LATCH
1-1437648-8 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 4,959 pcs.
Leadtime: 28 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1-1437648-8, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 2 Position, 8.26 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 15.24 mm
Colour schwarz
Height 12.7 mm
Cable cross-section 0,3-3,31 mm²
Rated current 10 A
Pin number 2-polig
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes