1-1437649-7 | TE Connectivity
PCB terminal, 13 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437649-7
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 2,297 pcs.
Leadtime: 33 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.1749 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1-1437649-7, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 13 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 15.24 mm | |
Colour | schwarz | |
Height | 12.7 mm | |
Cable cross-section | 0,326-3,31 mm² | |
Rated current | 20 A | |
Pin number | 13-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |