1-1437657-7 | TE Connectivity
PCB terminal, 6 pole, 0.326-5.26 mm², 30 A, screw connection, black, 1-1437657-7
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Available in 5 Days: 3,199 pcs.
Leadtime: 17 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3316 €
100 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1-1437657-7, TE Connectivity
Barrier strip, Tri-Barrier, Double printed circuit pin, Wire-to-Board, 6 Position, 11.1 mm Centerline, 1 Row, 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
Width | 20.32 mm | |
Colour | schwarz | |
Height | 19.56 mm | |
Cable cross-section | 0,326-5,26 mm² | |
Rated current | 30 A | |
Pin number | 6-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |