1-1437658-1 | TE Connectivity
PCB terminal, 7 pole, pitch 11.1 mm, AWG 22-10, 30 A, screw connection, black, 1-1437658-1
Order No.: 37P8432
EAN: 4099891039219
MPN:
1-1437658-1
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 26 Weeks **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.7219 €
50 pcs.
9.6509 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1-1437658-1, TE
Barrier strip, Tri-barrier, printed circuit pin, Wire-to-Board, 7 position, 11.1 mm centerline, 1 row, 600 V.
Features
- Terminal material: Copper alloy
- UL Flammability rating: UL 94V-0
Applications
- Machine controls
- Power supplies
- Automation equipment
- Garage door openers
- Furnaces, water heaters, boilers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-10 | |
Colour | schwarz | |
Cable cross-section | 0,32-5,26 mm² | |
Rated voltage | 600 V | |
Rated current | 30 A | |
Pin number | 7-polig | |
Grid | 11.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |