1-1437664-4 | TE Connectivity

PCB terminal, 10 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437664-4

Order No.: 71P0491
EAN: 4099891625856
MPN:
1-1437664-4
Series: NC6
1-1437664-4 TE Connectivity PCB Terminal Blocks Image 1
1-1437664-4 TE Connectivity PCB Terminal Blocks Image 2
1-1437664-4 TE Connectivity PCB Terminal Blocks Image 3
1-1437664-4 TE Connectivity PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 15 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.8040 €
50 pcs.
12.4236 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1-1437664-4, TE Connectivity

Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 10 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 16 mm
Colour schwarz
Height 16.51 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 10-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes