1-1437667-6 | TE Connectivity

PCB terminal, 9 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437667-6

Order No.: 71P0496
EAN: 4099891625894
MPN:
1-1437667-6
Series: AMP-LATCH
TE Connectivity
1-1437667-6 TE Connectivity PCB Terminal Blocks Image 1
1-1437667-6 TE Connectivity PCB Terminal Blocks Image 2
1-1437667-6 TE Connectivity PCB Terminal Blocks Image 3
1-1437667-6 TE Connectivity PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 19 Weeks **
Total Price:
8.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
8.0682 €

PCB terminal, 1-1437667-6, TE Connectivity

Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 9 Position, 8.26 mm Centerline, 1 Row, 300 V / 150 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection screw connection
AWG cross-section AWG 22 to 12
Width 12.7 mm
Colour black
Height 13.46 mm
Cable cross-section 0.3-3.0 mm²
Rated current 20 A
Pin number 9 pole
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes