1-1546108-0 | TE Connectivity

PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, screw connection, green, 1-1546108-0

Order No.: 38P7467
EAN: 4099891039356
MPN:
1-1546108-0
1-1546108-0 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,552.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.1043 €

PCB terminal block, 1-1546108-0, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Threaded Flange: Without, Number of Positions: 10, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal, Marking Color: Black.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-12
Width 50.8 mm
Colour grün
Height 15.5 mm
Cable cross-section 0,05-3,0 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 10-polig
Grid 5.08 mm
Depth 18.4 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei