1-1546158-3 | TE Connectivity

PCB terminal, 30 pole, AWG 22 to 12, 20 A, screw connection, white, 1-1546158-3

Order No.: 71P0543
MPN:
1-1546158-3
Series: AMP-LATCH
1-1546158-3 TE Connectivity PCB Terminal Blocks Image 1
1-1546158-3 TE Connectivity PCB Terminal Blocks Image 2
1-1546158-3 TE Connectivity PCB Terminal Blocks Image 3
1-1546158-3 TE Connectivity PCB Terminal Blocks Image 4
1-1546158-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Available in 5 Days: 404 pcs.
Leadtime: 25 Weeks **
Total Price:
210.33 € *
Price list
Quantity
Price per unit*
7 pcs.
30.0475 €
17 pcs.
29.4882 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1-1546158-3, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 30 Position, 8.26 mm Centerline, 1 Row, 150 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 15.24 mm
Colour weiß
Height 12.7 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 30-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes