1-1546158-6 | TE Connectivity

PCB terminal, 6 pole, AWG 22 to 14, 20 A, screw connection, black, 1-1546158-6

Order No.: 71P0544
EAN: 4099891626037
MPN:
1-1546158-6
Series: AMP-LATCH
1-1546158-6 TE Connectivity PCB Terminal Blocks Image 1
1-1546158-6 TE Connectivity PCB Terminal Blocks Image 2
1-1546158-6 TE Connectivity PCB Terminal Blocks Image 3
1-1546158-6 TE Connectivity PCB Terminal Blocks Image 4
1-1546158-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 19 Weeks **
Total Price:
202.90 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6890 €
150 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1-1546158-6, TE Connectivity

Barrier strip, Tri-Barrier, Solderless wire wrap, Wire-to-Board, 6 Position, 8.26 mm Centerline, 1 Row, 150 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 14
Width 15.24 mm
Colour schwarz
Height 12.7 mm
Cable cross-section 0,3-2,0 mm²
Rated current 20 A
Pin number 6-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes