1-1546525-0 | TE Connectivity

PCB terminal, 10 pole, AWG 30 to 16, 10 A, screw connection, black, 1-1546525-0

Order No.: 71P0554
EAN: 4099891626105
MPN:
1-1546525-0
Series: AMP-LATCH
TE Connectivity
1-1546525-0 TE Connectivity PCB Terminal Blocks Image 1
1-1546525-0 TE Connectivity PCB Terminal Blocks Image 2
1-1546525-0 TE Connectivity PCB Terminal Blocks Image 3
1-1546525-0 TE Connectivity PCB Terminal Blocks Image 4
1-1546525-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 5 Days: 468 pcs.
Leadtime: 25 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
15 pcs.
7.2709 €
60 pcs.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1-1546525-0, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Right angle, Wire-to-Board, 10 Position, 6.35 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection screw connection
AWG cross-section AWG 30 to 16
Width 14.98 mm
Colour black
Height 13.46 mm
Cable cross-section 0.05-1.4 mm²
Rated current 10 A
Pin number 10 pole
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes