1-1546670-5 | TE Connectivity
PCB terminal, 15 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-5
Order No.: 71P0557
EAN: 4099891626129
MPN:
1-1546670-5
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Available in 5 Days: 820 pcs.
Leadtime: 25 Weeks **
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
14.2562 €
50 pcs.
12.8282 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Barrier strip, 1-1546670-5, TE Connectivity
The 1-1546670-5 is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Full line of accessories includes jumpers, quick connect tabs, and some covers.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schnellanschluss | |
AWG cross-section | AWG 22 bis 14 | |
Width | 27.94 mm | |
Colour | schwarz | |
Height | 14 mm | |
Cable cross-section | 0,3-2,0 mm² | |
Rated current | 25 A | |
Pin number | 15-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |