1-1546670-6 | TE Connectivity
PCB terminal, 16 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-6
Order No.: 71P0558
EAN: 4099891626136
MPN:
1-1546670-6
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 27 Weeks
Barrier strip, 1-1546670-6, TE Connectivity
The 1-1546670-6 is offered in several industry standard centerline spacings, allowing you to choose from high density to high current applications. Full line of accessories includes jumpers, quick connect tabs, and some covers.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Cable cross-section | 0.3-2.0 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Rated current | 25 A | |
| Width | 27.94 mm | |
| Height | 14 mm | |
| Connection | quick connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |