1-1546931-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, 12 A, pin, black, 1-1546931-2
Order No.: 71P0562
EAN: 4099891626150
MPN:
1-1546931-2
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 11 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0226 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1546931-2, TE Connectivity
The 1-1546931-2 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Stift | |
Width | 2 mm | |
Colour | schwarz | |
Height | 12.5 mm | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |