1-1776113-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.81 mm, AWG 28-16, 12 A, cage clamp, black, 1-1776113-0
Order No.: 71P0864
EAN: 4099891626167
MPN:
1-1776113-0
Unit Price (€ / pc.)
16.5410 € *
Available: 0 pcs.
Available in 5 Days: 583 pcs.
Leadtime: 11 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
15.2082 €
50 pcs.
13.6969 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776113-0, TE Connectivity
The 1-1776113-0 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-16 | |
Width | 7.3 mm | |
Colour | schwarz | |
Height | 8.5 mm | |
Cable cross-section | 0,08-1,4 mm² | |
Rated voltage | 150 V | |
Rated current | 12 A | |
Pin number | 10-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |