1-1776113-2 | TE Connectivity
PCB terminal, 12 pole, pitch 3.81 mm, AWG 28-16, 12 A, cage clamp, black, 1-1776113-2
Order No.: 71P0865
EAN: 4099891626174
MPN:
1-1776113-2
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Available in 5 Days: 259 pcs.
Leadtime: 20 Weeks **
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.4482 €
50 pcs.
9.4010 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776113-2, TE Connectivity
The 1-1776113-2 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.
Applications
- Industrial Control
- HVAC equipment and controls
- Communications equipment
- Test & measurement
- Fire & security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 28-16 | |
Width | 7.3 mm | |
Colour | schwarz | |
Height | 8.5 mm | |
Cable cross-section | 0,08-1,4 mm² | |
Rated voltage | 150 V | |
Rated current | 12 A | |
Pin number | 12-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |