1-1776244-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 22-14, 10 A, screw connection, blue, 1-1776244-2
Order No.: 71P0868
EAN: 4099891626198
MPN:
1-1776244-2
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 5 Days: 286 pcs.
Leadtime: 19 Weeks **
Total Price:
199.62 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6295 €
150 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776244-2, TE Connectivity
The 1-1776244-2 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachmen after combining smaller sizes.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-14 | |
Width | 7.5 mm | |
Colour | blau | |
Height | 10 mm | |
Cable cross-section | 0,3-2 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |