1-1776275-1 | TE Connectivity

PCB terminal, 11 pole, pitch 3.5 mm, AWG 26-18, 7 A, pin, blue, 1-1776275-1

Order No.: 71P0869
EAN: 4099891626204
MPN:
1-1776275-1
1-1776275-1 TE Connectivity PCB Terminal Blocks Image 1
1-1776275-1 TE Connectivity PCB Terminal Blocks Image 2
1-1776275-1 TE Connectivity PCB Terminal Blocks Image 3
1-1776275-1 TE Connectivity PCB Terminal Blocks Image 4
1-1776275-1 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 340 pcs.
Leadtime: 19 Weeks **
Total Price:
203.25 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0813 €
150 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-1776275-1, TE Connectivity

The 1-1776275-1 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachmen after combining smaller sizes.

Technical specifications
Connection Stift
AWG cross-section AWG 26-18
Width 7 mm
Colour blau
Height 8.3 mm
Cable cross-section 0,12-0,9 mm²
Rated voltage 250 V
Rated current 7 A
Pin number 11-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei