1-1986374-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1-1986374-0
Order No.: 71P1099
EAN: 4099891626259
MPN:
1-1986374-0
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 5 Days: 472 pcs.
Leadtime: 11 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
10 pcs.
11.8405 €
40 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1986374-0, TE Connectivity
The 1-1986374-0 is a right hand plug that allows additional configurations of wire access angles to be applied to vertical and Right angle headers. This product is end to end stackable without loss of centerline spacing.
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial controls
- HVAC controls
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-14 | |
Width | 10.35 mm | |
Colour | green | |
Height | 12.6 mm | |
Cable cross-section | 0.05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 10 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |