1-1986375-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1-1986375-0

Order No.: 71P1101
EAN: 4099891626273
MPN:
1-1986375-0
TE Connectivity
1-1986375-0 TE Connectivity PCB Terminal Blocks Image 1
1-1986375-0 TE Connectivity PCB Terminal Blocks Image 2
1-1986375-0 TE Connectivity PCB Terminal Blocks Image 3
1-1986375-0 TE Connectivity PCB Terminal Blocks Image 4
1-1986375-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Available in 5 Days: 692 pcs.
Leadtime: 11 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
10 pcs.
11.8405 €
40 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-1986375-0, TE Connectivity

The 1-1986375-0 is a left hand plug that allows additional configurations of wire access angles to be applied to vertical and Right angle headers. This product is end to end stackable without loss of centerline spacing.

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial controls
  • HVAC controls
Technical specifications
Connection cage clamp
AWG cross-section AWG 30-14
Width 10.35 mm
Colour green
Height 12.6 mm
Cable cross-section 0.05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead