1-1986484-1 | TE Connectivity

PCB terminal, 11 pole, pitch 5.08 mm, AWG 24-14, 16 A, cage clamp, green, 1-1986484-1

Order No.: 71P1105
EAN: 4099891626303
MPN:
1-1986484-1
1-1986484-1 TE Connectivity PCB Terminal Blocks Image 1
1-1986484-1 TE Connectivity PCB Terminal Blocks Image 2
1-1986484-1 TE Connectivity PCB Terminal Blocks Image 3
1-1986484-1 TE Connectivity PCB Terminal Blocks Image 4
1-1986484-1 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
10 pcs.
19.1828 €
25 pcs.
17.2669 €
50 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-1986484-1, TE Connectivity

The 1-1986484-1 wire entry cavity and the activating screw head are located on the same side of the terminal block plug. This product is being released with 5.08mm centerline spacing.

Applications

  • Industrial Control
  • HVAC controls
  • Communications equipment
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 24-14
Width 27.1 mm
Colour grün
Height 14.9 mm
Cable cross-section 0,2-2 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 11-polig
Grid 5.08 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes