1-1986660-3 | TE Connectivity

PCB terminal, 3 pole, pitch 10.16 mm, AWG 26-6, 65 A, cage clamp, green, 1-1986660-3

Order No.: 71P1106
EAN: 4099891626310
MPN:
1-1986660-3
1-1986660-3 TE Connectivity PCB Terminal Blocks Image 1
1-1986660-3 TE Connectivity PCB Terminal Blocks Image 2
1-1986660-3 TE Connectivity PCB Terminal Blocks Image 3
1-1986660-3 TE Connectivity PCB Terminal Blocks Image 4
1-1986660-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
15.3986 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 25 Weeks **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
10 pcs.
14.1610 €
50 pcs.
12.7449 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-1986660-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 10.16 mm Centerline, 1 Row, Side wire entry angle, 26-6 AWG Wire size, 65 A, 300 VAC.

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 26-6
Width 18.5 mm
Colour grün
Height 28.5 mm
Contact distance RM 10,16/10,16
Rated voltage 300 V
Rated current 65 A
Pin number 3-polig
Grid 10.16 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes