1-1986692-0 | TE Connectivity

PCB terminal, 10 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1-1986692-0

Order No.: 71P1107
EAN: 4099891626327
MPN:
1-1986692-0
1-1986692-0 TE Connectivity PCB Terminal Blocks Image 1
1-1986692-0 TE Connectivity PCB Terminal Blocks Image 2
1-1986692-0 TE Connectivity PCB Terminal Blocks Image 3
1-1986692-0 TE Connectivity PCB Terminal Blocks Image 4
1-1986692-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6,080.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
12.1618 €

Right spring plug, 1-1986692-0, TE Connectivity

The 1-1986692-0 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provides flexibility in the design of board layouts in tight spaces.

Features

  • Fast wire connection

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial Control
  • HVAC controls
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 30-14
Width 11.65 mm
Colour grün
Height 20.75 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 9 A
Pin number 10-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes