1-1986711-3 | TE Connectivity
PCB terminal, 13 pole, pitch 5 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1-1986711-3
Order No.: 71P1127
EAN: 4099891626433
MPN:
1-1986711-3
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 11 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
17.6596 €
25 pcs.
15.8865 €
50 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1986711-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 13 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30-12 AWG Wire size.
Technical specifications
Connection | Push-in Käfigklemme | |
AWG cross-section | AWG 30-12 | |
Width | 14.8 mm | |
Colour | grün | |
Height | 14.45 mm | |
Contact distance | RM 5/5 | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 13-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |