1-1986712-2 | TE Connectivity

PCB terminal, 12 pole, pitch 5.08 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1-1986712-2

Order No.: 71P1132
EAN: 4099891626457
MPN:
1-1986712-2
1-1986712-2 TE Connectivity PCB Terminal Blocks Image 1
1-1986712-2 TE Connectivity PCB Terminal Blocks Image 2
1-1986712-2 TE Connectivity PCB Terminal Blocks Image 3
1-1986712-2 TE Connectivity PCB Terminal Blocks Image 4
1-1986712-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
23.0979 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
2 pcs.
21.6104 €
5 pcs.
20.3014 €
10 pcs.
18.8734 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1-1986712-2, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 12 Position, 5.08 mm Centerline, 2 Row, Side wire entry angle, 30-12 AWG Wire size.

Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5.08 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Contact distance RM 5.08/5
Rated current 16 A
Rated voltage 300 V
Width 14.8 mm
Height 14.45 mm
Connection push-in cage clamp
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes