1-1986714-0 | TE Connectivity

PCB terminal, 10 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1-1986714-0

Order No.: 71P1140
EAN: 4099891626488
MPN:
1-1986714-0
TE Connectivity
1-1986714-0 TE Connectivity PCB Terminal Blocks Image 1
1-1986714-0 TE Connectivity PCB Terminal Blocks Image 2
1-1986714-0 TE Connectivity PCB Terminal Blocks Image 3
1-1986714-0 TE Connectivity PCB Terminal Blocks Image 4
1-1986714-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
136.4573 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
136.46 € *
Price list
Quantity
Price per unit*
1 pcs.
136.4573 €
4 pcs.
133.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-1986714-0, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 10 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20 -1 AWG Wire size.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 31 mm
Colour green
Height 39 mm
Contact distance RM 3.8/12.5
Cable cross-section 0.5-41 mm²
Rated voltage 600 V
Rated current 130 A
Pin number 10 pole
Grid 15 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead