1-2213934-0 | TE Connectivity

PCB terminal, 10 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, black, 1-2213934-0

Order No.: 71P1408
EAN: 4099891626563
MPN:
1-2213934-0
Series: WireMate
1-2213934-0 TE Connectivity PCB Terminal Blocks Image 1
1-2213934-0 TE Connectivity PCB Terminal Blocks Image 2
1-2213934-0 TE Connectivity PCB Terminal Blocks Image 3
1-2213934-0 TE Connectivity PCB Terminal Blocks Image 4
1-2213934-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available in 5 Days: 498 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
5 pcs.
9.8056 €
10 pcs.
9.1749 €
25 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1-2213934-0, TE Connectivity

The 1-2213934-0 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5 mm
Cable cross-section 0.13-3.31 mm²
AWG cross-section AWG 26-12
Rated current 10 A
Rated voltage 300 V
Width 17.6 mm
Height 12.35 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No