1-2271454-6 | TE Connectivity

PCB terminal, 6 pole, pitch 7.5 mm, AWG 22-14, 12.7 A, black, 1-2271454-6

Order No.: 71P1437
EAN: 4099891626624
MPN:
1-2271454-6
Series: Dynamic 3000
1-2271454-6 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Available in 5 Days: 4,018 pcs.
Leadtime: 10 Weeks **
Total Price:
210.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
6.0095 €

PCB Terminal, 1-2271454-6, TE Connectivity

The 1-2271454-6 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.

Features

  • Highly reliable connection by “multiple contact points” stable contact performance
  • Safety and easy mating via locking system and guide rail
  • Fast field installation and highly reliable field wire termination
  • Complete product portfolio for platform design

Applications

  • Servo Drive
  • Variable Frequency Controller
  • Robotic and CNC Control
  • PLC
Technical specifications
AWG cross-section AWG 22-14
Width 15.56 mm
Colour schwarz
Height 25.4 mm
Cable cross-section 0,32-2,1 mm²
Rated voltage 300 V
Rated current 12.7 A
Pin number 6-polig
Grid 7.5 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes