1-2271457-6 | TE Connectivity

PCB terminal, 6 pole, pitch 7.5 mm, 14.5 A, pin, black, 1-2271457-6

Order No.: 71P1438
EAN: 4099891626631
MPN:
1-2271457-6
Series: Dynamic 3000
1-2271457-6 TE Connectivity PCB Terminal Blocks Image 1
1-2271457-6 TE Connectivity PCB Terminal Blocks Image 2
1-2271457-6 TE Connectivity PCB Terminal Blocks Image 3
1-2271457-6 TE Connectivity PCB Terminal Blocks Image 4
1-2271457-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 5 Days: 4,190 pcs.
Leadtime: 12 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7243 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1-2271457-6, TE Connectivity

The 1-2271457-6 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.

Features

  • Highly reliable connection by “multiple contact points” stable contact performance
  • Safety and easy mating via locking system and guide rail
  • Fast field installation and highly reliable field wire termination
  • Complete product portfolio for platform design

Applications

  • Servo Drive
  • Variable Frequency Controller
  • Robotic and CNC Control
  • PLC
Technical specifications
Connection Stift
Width 18.1 mm
Colour schwarz
Height 12 mm
Contact distance RM 7,5/8,5
Rated voltage 300 V
Rated current 14.5 A
Pin number 6-polig
Grid 7.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes