1-2271457-8 | TE Connectivity
PCB terminal, 8 pole, pitch 7.5 mm, 14.5 A, pin, black, 1-2271457-8
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 5 Days: 11,940 pcs.
Leadtime: 17 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.0210 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2271457-8, TE Connectivity
The 1-2271457-8 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.
Features
- Highly reliable connection by “multiple contact points” stable contact performance
- Safety and easy mating via locking system and guide rail
- Fast field installation and highly reliable field wire termination
- Complete product portfolio for platform design
Applications
- Servo Drive
- Variable Frequency Controller
- Robotic and CNC Control
- PLC
Technical specifications
Connection | Stift | |
Width | 18.1 mm | |
Colour | schwarz | |
Height | 12 mm | |
Contact distance | RM 7,5/8,5 | |
Rated voltage | 300 V | |
Rated current | 14.5 A | |
Pin number | 8-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |