1-2305909-2 | TE Connectivity
PCB terminal, 12 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, black, 1-2305909-2
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Available in 5 Days: 429 pcs.
Leadtime: 26 Weeks **
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.4482 €
50 pcs.
9.4010 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1-2305909-2, TE Connectivity
The 1-2305909-2 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-12 | |
Width | 9.8 mm | |
Colour | schwarz | |
Height | 15 mm | |
Cable cross-section | 0,13-3,31 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 12-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |