1-2342071-0 | TE Connectivity
PCB terminal, 10 pole, pitch 3.5 mm, 11 A, pin, black, 1-2342071-0
Order No.: 71P1645
EAN: 4099891626686
MPN:
1-2342071-0
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 13 Weeks **
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3434 €
10 pcs.
31.5945 €
25 pcs.
28.4410 €
50 pcs.
25.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-2342071-0, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 10 Position, 3.5 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.
Technical specifications
Connection | Stift | |
Width | 7.25 mm | |
Colour | schwarz | |
Height | 9.2 mm | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 10-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |