1-2342076-5 | TE Connectivity

PCB terminal, 15 pole, pitch 3.5 mm, 11 A, pin, black, 1-2342076-5

Order No.: 71P1649
EAN: 4099891626723
MPN:
1-2342076-5
1-2342076-5 TE Connectivity PCB Terminal Blocks Image 1
1-2342076-5 TE Connectivity PCB Terminal Blocks Image 2
1-2342076-5 TE Connectivity PCB Terminal Blocks Image 3
1-2342076-5 TE Connectivity PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
47.7071 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
47.71 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7071 €
2 pcs.
44.6250 €
5 pcs.
41.9237 €
10 pcs.
38.9725 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1-2342076-5, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 15 Position, 3.5 mm Centerline, 1 Row, 11 A, 300 VAC, Printed circuit board, Power & Signal.

Technical specifications
Filter Property Value
Pin number 15 pole
Grid 3.5 mm
Rated current 11 A
Rated voltage 300 V
Width 9.2 mm
Height 7.25 mm
Connection pin
Assembly THT
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes